GBC24DCCI

Heilind Number:SULGBC24DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCCI

Detailed Description

Introducing the GBC24DCCI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of .1-inch pitch contacts made of PA9T and phosphor bronze with gold plating, ensuring efficient conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Its right-angle orientation and 48 positions offer flexibility in design layouts. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring .61 inches in height and 9.4mm in width, with a tail length of .25 inches, it provides a compact yet robust solution for connectivity needs. Trust the GBC24DCCI for superior performance in your electronic systems.