GBC24DCCN-S189

Heilind Number:SULGBC24DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGBC24DCCN-S189

Detailed Description

Introducing the GBC24DCCN-S189, a high-performance female board-to-board PCB connector designed for robust connectivity in demanding environments. With its PA9T and Phosphor Bronze construction, this connector offers unparalleled durability and reliability. Featuring a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB-to-PCB connections in tight spaces. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Whether used in industrial machinery or telecommunications equipment, the GBC24DCCN-S189 guarantees optimal performance. Upgrade your connectivity solutions with this innovative connector.