GBC24DCCS-S189

Heilind Number:SULGBC24DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCCS-S189

Detailed Description

The GBC24DCCS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliability in harsh environments. With a 3A current rating and 700VAC voltage rating, it guarantees efficient power transmission. The two-row design with right-angle orientation and side-hole mount type offers versatility in PCB layouts. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 48 positions and a pitch of 2.54mm, it allows for high-density connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Ideal for aerospace, defense, and industrial applications, the GBC24DCCS-S189 is a top choice for reliable board-to-board connections.