GBC24DCCT

Heilind Number:SULGBC24DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCCT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCCT

Detailed Description

Introducing the GBC24DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 48 gold-plated contacts, ensuring reliable signal transmission. Its PA9T housing and phosphor bronze contacts make it durable and suitable for use in a wide range of environments. The threaded mount type and through-hole termination method provide secure and stable connectivity. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial applications, the GBC24DCCT guarantees high-reliability performance. Upgrade your connectivity solutions with this essential component.