GBC24DCKD-S288

Heilind Number:SULGBC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCKD-S288

Detailed Description

GBC24DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 48 female contacts, this connector ensures secure and reliable connections. It features a clearance hole mount type and card extender termination method, facilitating easy installation. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700 VAC and with a current rating of 3A, it meets stringent performance requirements. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating ensures long-term durability. This connector is ideal for high-reliability applications in industries such as aerospace, defense, and telecommunications.