GBC24DCKD

Heilind Number:SULGBC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCKD

Detailed Description

The GBC24DCKD is a high-performance female PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in electronic assemblies. Boasting a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The connector, with two rows and 48 positions, is ideal for complex board-to-board connections. Its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type provide secure mating. Measuring 15.49mm in height and 9.4mm in width, it offers a compact design without compromising on performance. With Matte Tin termination plating, it ensures solderability and RoHS compliance. Whether used in aerospace, defense, or industrial electronics, the GBC24DCKD guarantees high-reliability connectivity.