GBC24DCKH

Heilind Number:SULGBC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCKH

Detailed Description

The GBC24DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliability and durability in extreme environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. This connector has a straight orientation, two rows of 48 positions each, and a pitch of 2.54 mm, making it ideal for high-density connections. Its clearance hole mount type and through-hole termination method ensure easy and secure installation on PCBs. With an operating temperature range of -65 to 125 °C, it can withstand harsh conditions. The matte tin termination plating provides additional protection. Measuring 9.4 mm in width and 15.49 mm in height, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GBC24DCKH guarantees exceptional performance and longevity.