GBC24DCKI-S288

Heilind Number:SULGBC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCKI-S288

Detailed Description

Introducing the GBC24DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contact materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. The two-row design and loop bellow contacts provide secure mating, while the threaded mount type and card extender termination method allow for easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in aerospace, defense, and industrial systems. Meeting stringent quality standards, including matte tin termination plating, it guarantees long-lasting performance. With 48 positions and a compact size, the GBC24DCKIS288 is perfect for space-constrained PCB layouts. Upgrade your connectivity solutions with this cutting-edge connector.