GBC24DCKI

Heilind Number:SULGBC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCKI

Detailed Description

The GBC24DCKI is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a pitch of 2.54mm and 48 positions, it offers ample connectivity options. The gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and thru-hole termination method provide secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GBC24DCKI is ideal for space-constrained applications. Termination plating with matte tin ensures durability and longevity, making this connector a reliable choice for your connectivity needs.