| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Loop Bellow |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DCKN-S288 |
GBC24DCKN-S288
| Heilind Number: | SULGBC24DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 48 female contacts made of durable PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The termination method of Card Extender and termination plating of Matte Tin offer secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a low profile height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the GBC24DCKN-S288 for efficient and durable board-to-board connectivity.

