| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DCKN |
GBC24DCKN
| Heilind Number: | SULGBC24DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCKN |
| ECAD Model: |
Specifications
Detailed Description
Experience exceptional connectivity with our GBC24DCKN Board To Board PCB Connector. This high-performance connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable power and data transfer. With a compact design, it offers two rows of 48 female connectors in a straight orientation, perfect for densely packed PCB layouts. The Thru Hole termination method and 2.54mm pitch make installation a breeze. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is ideal for industrial and high-voltage applications. Its loop bellow contact type provides secure connections, while Matte Tin termination plating enhances durability. Trust in the GBC24DCKN for seamless connectivity in your electronic projects.

