GBC24DCKS-S288

Heilind Number:SULGBC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCKS-S288

Detailed Description

Featuring a robust construction, the GBC24DCKS-S288 is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 48 positions spread across 2 rows, this connector ensures reliable connectivity on your circuit board. The female gender and side hole mount type make it versatile for various setups. The termination method of card extender, with contacts made of durable phosphor bronze and gold plating, guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C and boasting a voltage rating of 700VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. Additionally, with matte tin termination plating and a compact size (15.49mm in height, 9.4mm in width), it's ideal for space-constrained designs. Trust in the GBC24DCKS-S288 for seamless board-to-board connections in your electronic systems.