GBC24DCKS

Heilind Number:SULGBC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Loop Bellow
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCKS

Detailed Description

The GBC24DCKS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, side-hole mount design with thru-hole termination method offers easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 48 positions, it allows for high-density PCB connections. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. The straight orientation and loop bellow contact type further enhance its versatility. Matte tin termination plating adds to its longevity. Measuring just .61 inches in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, military, and industrial applications, the GBC24DCKS is a reliable and efficient connectivity solution.