GBC24DCKT

Heilind Number:SULGBC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCKT

Detailed Description

The GBC24DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it ensures secure attachment to PCBs. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability, while the loop bellow contact type allows for smooth mating and unmating. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. This connector, with 48 positions across 2 rows, offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industrial applications. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it space-efficient. The termination plating with matte tin ensures enhanced solderability. Overall, the GBC24DCKT is a versatile and dependable connector for critical PCB interconnections.