GBC24DCMH

Heilind Number:SULGBC24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCMH

Detailed Description

Introducing the GBC24DCMH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With a dual-row, 48-position layout and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The wire wrap termination method and hairpin contact type guarantee secure and efficient assembly, while the clearance hole mount type facilitates easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the GBC24DCMH for superior performance in your electronic designs.