| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCMI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DCMI-S288 |
GBC24DCMI-S288
| Heilind Number: | SULGBC24DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DCMI-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This female connector features two rows of Hairpin contact pins made of durable PA9T and Phosphor Bronze with Gold plating, ensuring excellent conductivity. With a pitch of 2.54mm and 48 positions, it offers versatile connectivity options. The Threaded mount type and Card Extender termination method guarantee secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust in the GBC24DCMIS288 for robust and efficient PCB connections in your projects.

