GBC24DCMN-S288

Heilind Number:SULGBC24DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCMN-S288

Detailed Description

SKU GBC24DCMN-S288 offers a reliable solution for board-to-board connectivity, featuring two rows with a total of 48 positions. The connector, specifically designed for female gender orientation, ensures secure and efficient data transmission. Crafted from PA9T and Phosphor Bronze materials with Gold contact plating, it guarantees durability and optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for various electronic applications. Its hairpin contact type and termination method via card extender facilitate easy installation. Operating in a wide temperature range of -65 to 125°C, it is ideal for both standard and challenging environments. The termination plating of Matte Tin further enhances its performance and longevity. Compact in design, with dimensions of 9.4mm in width and 15.49mm in height, this connector is a perfect fit for PCB assembly. Whether for industrial or commercial use, the GBC24DCMN-S288 ensures reliable and high-speed connectivity.