GBC24DCMS-S288

Heilind Number:SULGBC24DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCMS-S288

Detailed Description

Introducing the GBC24DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and phosphor bronze construction, ensuring exceptional durability and conductivity. With a rated amperage of 3 A and a voltage tolerance of 700 VAC, it guarantees reliable power transmission. The female connector, with two rows and side hole mounting, offers easy installation. Its card extender termination method and gold-plated phosphor bronze contacts deliver optimal signal integrity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. With a hairpin contact type and straddle orientation, it enables secure connections with 48 positions. The matte tin termination plating enhances longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. A perfect choice for aerospace, defense, and industrial applications, the GBC24DCMS-S288 sets a new standard in connectivity.