GBC24DCMS

Heilind Number:SULGBC24DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCMS

Detailed Description

GBC24DCMS - This PA9T and phosphor bronze female connector boasts a 2-row design with a side hole mount type, perfect for wire wrap termination. Crafted with gold-plated phosphor bronze contacts in a hairpin shape, it ensures reliable connectivity at a pitch of 2.54mm (0.1 in). With an amperage rating of 3A and a voltage capacity of 700VAC, this straight orientation connector accommodates 48 positions with a tail length of 14.22mm (0.56 in). Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in various environments. Measuring at a connector height of 15.49mm (0.61 in) and a width of 9.4mm (0.37 in), this matte tin termination plated board-to-board PCB connector is a high-quality component essential for your electronic assemblies. Hi-rel certified, it ensures top-notch performance and reliability for your applications. Upgrade your connectivity solutions with the GBC24DCMS acronym connector.