GBC24DCMT

Heilind Number:SULGBC24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCMT

Detailed Description

The GBC24DCMT is a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a compact pitch of 2.54mm (.1 in) and two rows of 48 positions, it offers efficient signal transmission. The threaded mount type and wire wrap termination method guarantee secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, suitable for demanding environments. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace use. Its straight orientation and hairpin contact type further enhance its versatility. With a tail length of 14.22mm (.56 in) and a low-profile design, it fits seamlessly into tight spaces on PCBs. Matte tin termination plating ensures compatibility with various soldering techniques. A reliable choice for high-reliability applications, the GBC24DCMT meets stringent quality standards.