GBC24DCSD-S288

Heilind Number:SULGBC24DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCSD-S288

Detailed Description

The GBC24DCSD-S288 is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a pitch of 2.54mm (.1 in) and 48 positions, it offers versatile connectivity options. The hairpin contact type and straddle orientation enable secure mating, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees exceptional performance under extreme conditions. The connector's compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained PCB layouts. With matte tin termination plating ensuring durability, this component is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the GBC24DCSD-S288 for unparalleled performance and reliability.