GBC24DCSD

Heilind Number:SULGBC24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCSD

Detailed Description

The GBC24DCSD is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The connector, with two rows and 24 positions, is ideal for complex PCB setups. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Gold-plated Hairpin contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, it's suitable for extreme conditions. With a low-profile design, measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. The matte tin termination plating ensures durability. This connector, part of the GBC24DCSD series, is a top choice for reliable and efficient board-to-board connections in various industries.