GBC24DCSH

Heilind Number:SULGBC24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCSH

Detailed Description

Introducing the GBC24DCSH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The Gold-plated contacts offer excellent conductivity and corrosion resistance. This female connector, with two rows of 24 positions each, guarantees secure mating. Its clearance hole mount and through-hole termination method simplify assembly. The Hairpin contact type provides robust contact force, while the matte tin termination plating enhances solderability. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. Compact in size, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Trust the GBC24DCSH for superior performance in your connectivity solutions.