| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DCSI-S288 |
GBC24DCSI-S288
| Heilind Number: | SULGBC24DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a compact design, it offers 48 positions in a dual-row configuration, making it ideal for high-density PCB layouts. The threaded mount and card extender termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GBC24DCSIS288 for quality and performance in your connectivity needs.

