GBC24DCSI

Heilind Number:SULGBC24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCSI

Detailed Description

Introducing the GBC24DCSI Board to Board and Card Edge Connector, a high-performance component designed for reliable interconnectivity in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating 24 positions for seamless circuit integration. Engineered with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures both durability and optimal signal conductivity. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for various power and data applications. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the GBC24DCSI for robust and efficient board-level connections in your electronic designs.