| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCSN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Contact Type: | Hairpin |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DCSN-S288 |
GBC24DCSN-S288
| Heilind Number: | SULGBC24DCSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GBC24DCSN-S288 board-to-board PCB connector offers reliable connectivity in demanding environments. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity. With a pitch of 2.54mm and 48 positions across 2 rows, it facilitates high-density connections. The hairpin contact type and card extender termination method enhance signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various applications. Measuring at 9.4mm in width and .61 inches in height, it's compact yet efficient. Its matte tin termination plating adds durability. Ideal for use in industrial and electronics projects, the GBC24DCSN-S288 is a dependable choice for your connectivity needs.

