GBC24DCSN

Heilind Number:SULGBC24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCSN

Detailed Description

Introducing the GBC24DCSN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 24 gold-plated hairpin contacts, this connector ensures reliable signal transmission in data-intensive systems. Featuring PA9T housing and phosphor bronze contacts, it offers exceptional durability and conductivity. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The matte tin termination plating further enhances its robustness. With a connector height of 15.49 mm and a width of 9.4 mm, it fits seamlessly into tight spaces. Trust the GBC24DCSN for high-speed and high-reliability connections in your electronic designs.