GBC24DCSS-S288

Heilind Number:SULGBC24DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCSS-S288

Detailed Description

The GBC24DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, offers secure attachment to PCBs. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission, rated for up to 3A and 700VAC. The hairpin contact type, straddle orientation, and 48 positions provide versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. With a compact design measuring just .61 inches in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures durability and longevity, making it a reliable choice for critical applications. The GBC24DCSS-S288 is a top-of-the-line connector in the hi-rel category, meeting stringent quality standards.