GBC24DCSS

Heilind Number:SULGBC24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCSS

Detailed Description

Introducing the GBC24DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 24 gold-plated hairpin contacts, ensuring reliable signal transmission. The contact material, made of phosphor bronze, guarantees durability and longevity, while the termination method of thru-hole soldering offers secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and side hole mount type make it easy to integrate into various electronic systems. With a connector height of 15.49mm and a width of 9.4mm, it provides a perfect balance of space efficiency and accessibility. Trust the GBC24DCSS for your connectivity needs, whether in aerospace, defense, or industrial applications.