GBC24DCST-S288

Heilind Number:SULGBC24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCST-S288

Detailed Description

Introducing the GBC24DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission at an amperage rating of 3A and a voltage capacity of 700VAC. With a compact design featuring two rows of 48 Hairpin contacts on a 2.54mm pitch, it offers efficient connectivity in tight spaces. The threaded mounting and Card Extender termination method guarantee secure installation, while the -65 to 125°C operating temperature range suits varied environments. The connector's straddle orientation, .61in height, and 9.4mm width make it versatile for diverse PCB layouts. Ideal for aerospace, military, and industrial electronics, the GBC24DCST-S288 is RoHS compliant and ensures long-lasting performance in critical systems. Trust in its Matte Tin termination plating for enhanced durability and signal integrity, meeting the stringent requirements of any application. Elevate your connectivity solutions with this GBC24DCSTS288 connector.