GBC24DCST

Heilind Number:SULGBC24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCST

Detailed Description

The GBC24DCST is a high-quality female board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of 24 contacts with a pitch of 2.54mm, this connector ensures secure and precise connections. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its threaded mount type and through-hole termination method provide stability during installation. The hairpin contact type and straight orientation further enhance performance. Measuring at a compact height of 15.49mm and width of 9.4mm, the GBC24DCST is space-efficient without compromising functionality. Trust in this connector for your critical electronic systems.