GBC24DCTD-S288

Heilind Number:SULGBC24DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCTD-S288

Detailed Description

Introducing the GBC24DCTD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it meets the stringent requirements of industrial applications. The Hairpin contact design and Straddle orientation provide secure mating, while the Clearance Hole mount type and Card Extender termination method offer easy installation. With two rows of 48 positions each, it allows for versatile connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. RoHS compliant and featuring Matte Tin termination plating, it ensures environmental sustainability. Trust the GBC24DCTD-S288 for seamless and efficient board-to-board connections in your next project.