GBC24DCTH

Heilind Number:SULGBC24DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCTH

Detailed Description

Introducing the GBC24DCTH, a high-performance board-to-board PCB connector designed for efficient and reliable electronic connections. This female connector features two rows of 48 hairpin contacts made of durable PA9T and phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The straight orientation and clearance hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-saving integration. Trust in the GBC24DCTH for high-quality, high-reliability connectivity in your electronic systems.