GBC24DCTS

Heilind Number:SULGBC24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCTS

Detailed Description

GBC24DCTS features a high-performance board-to-board PCB connector tailored for demanding applications. Built with PA9T housing and reliable Phosphor Bronze contacts plated with Gold, it ensures exceptional conductivity and durability. With a 2.54mm pitch and 48 positions across 2 rows, it offers precise and secure connections. The hairpin contact type and thru-hole termination method guarantee stable performance. Operating at temperatures ranging from -65 to 125°C and supporting up to 700VAC, it meets stringent requirements. Its straight orientation, side-hole mount, and tail length of 4.32mm provide versatility in installation. Boasting a compact design with a connector height of 15.49mm and width of 9.4mm, it suits space-constrained environments. The matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, this connector ensures reliable connectivity in harsh conditions.