GBC24DCTT-S288

Heilind Number:SULGBC24DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCTT-S288

Detailed Description

The GBC24DCTT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a compact two-row design and threaded mount type, it offers secure and stable connectivity. The card extender termination method and hairpin contact type further enhance its durability. Operating at up to 700 VAC and 3 A, with a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. With 48 positions and a pitch of 2.54 mm, it provides ample connectivity options while maintaining signal integrity. The matte tin termination plating and straddle orientation add to its versatility. Measuring just 15.49 mm in height and 9.4 mm in width, this connector is ideal for space-constrained applications. Certified for RoHS compliance, it meets international standards for environmental responsibility. Upgrade your PCB connectivity with the GBC24DCTT-S288 for reliable performance in aerospace, defense, automotive, and industrial systems.