GBC24DCTT

Heilind Number:SULGBC24DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCTT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCTT

Detailed Description

The GBC24DCTT is a high-performance board-to-board PCB connector designed for reliable and efficient power and data transmission. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a low amperage rating of 3A and a high voltage capacity of 700VAC, it is suitable for various applications. The female connector with two rows and threaded mount type offers secure and stable connectivity. Contact material of Phosphor Bronze with gold plating guarantees excellent signal integrity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Its hairpin contact type and straight orientation facilitate easy mating. With 48 positions and a tail length of 4.32mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the board. The termination method of thru-hole with matte tin plating ensures a secure solder connection. Classified under the Board To Board PCB Connectors and Card Edge Connectors category, the GBC24DCTT is a versatile solution for your connectivity needs.