GBC24DCWH

Heilind Number:SULGBC24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULGBC24DCWH

Detailed Description

The GBC24DCWH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers versatile connectivity options. The hairpin contact type and straight orientation facilitate easy insertion and removal. Rated for 700VAC and 3A, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial settings. The clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating ensures long-term durability. Ideal for hi-rel applications, the GBC24DCWH is a dependable choice for your connectivity needs.