| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCWI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULGBC24DCWI |
GBC24DCWI
| Heilind Number: | SULGBC24DCWI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCWI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DCWI, a high-performance board-to-board PCB connector designed for female gender applications. Crafted with PA9T and featuring robust Phosphor Bronze contact material with Gold plating, this connector ensures reliable connectivity even in demanding environments. With a pitch of 2.54mm (.1in) and two rows accommodating 48 positions, it offers ample connectivity options. The straight orientation and threaded mount type make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and amperage of 3A, it is suitable for various industrial applications. The Matte Tin termination plating enhances durability. Compact yet efficient, the GBC24DCWI is a must-have component for high-reliability electronic systems.

