GBC24DCWN

Heilind Number:SULGBC24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCWN

Detailed Description

The GBC24DCWN is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 48 positions, this connector ensures secure and reliable connections in electronic systems. The female gender and straight orientation make it easy to integrate into circuit boards. With a pitch of 2.54mm, it offers efficient signal transmission. Constructed with PA9T and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole soldering with matte tin plating ensures a strong and lasting bond. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trusted for its quality and reliability, the GBC24DCWN is the perfect choice for demanding electronic designs.