GBC24DCWS

Heilind Number:SULGBC24DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DCWS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DCWS

Detailed Description

The GBC24DCWS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 48 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures reliable signal transmission. Its side-hole mount type and through-hole termination method offer easy and secure installation on PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and data applications. The connector's hairpin contact type and straight orientation provide efficient connectivity. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. Its matte tin termination plating ensures durability. Whether for aerospace, defense, or industrial electronics, the GBC24DCWS guarantees high reliability and performance.