| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DCWT |
GBC24DCWT
| Heilind Number: | SULGBC24DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC24DCWT Board To Board PCB Connector, a high-performance component crafted with precision engineering. Designed for reliability in demanding environments, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. With a 3A current rating and 700VAC voltage capability, it's ideal for power and signal transmission. The 2-row, 48-position layout, along with a 2.54mm pitch, offers versatile connectivity options. Its threaded mounting and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GBC24DCWT for efficient and durable board-to-board connections.

