GBC24DKAD

Heilind Number:SULGBC24DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKAD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKAD

Detailed Description

The GBC24DKAD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this female connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and 700VAC, it is suitable for power and signal transmission. The cantilever contact type and right-angle orientation allow for easy mating and space-saving installation. Boasting two rows of 48 positions each, it provides ample connectivity options. The termination method through a clearance hole and matte tin plating ensure secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. With a compact size of 13.97mm in height and 9.4mm in width, it offers versatility in PCB layout design. Trust the GBC24DKAD for efficient and durable board-to-board connections.