GBC24DKAH

Heilind Number:SULGBC24DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKAH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKAH

Detailed Description

The GBC24DKAH connector features a robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. This female connector has two rows, each with 24 positions, allowing for versatile connectivity. The Clearance Hole mount type and Thru Hole termination method make installation easy and secure. Contacts are made of Phosphor Bronze with Gold plating for excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. The Cantilever contact type and Right Angle orientation further enhance its usability. With Matte Tin termination plating, it ensures durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Designed for board-to-board and card edge connections, it is a reliable solution for various electronic devices.