GBC24DKAI

Heilind Number:SULGBC24DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKAI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKAI

Detailed Description

Introducing the GBC24DKAI, a high-performance Board To Board PCB Connector designed for precision and reliability in electronic connections. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures seamless power transmission. Featuring PA9T & Phosphor Bronze construction with gold plating, it guarantees optimal conductivity and durability. The female connector, with two rows and 48 positions, offers versatile connectivity options. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. With matte tin termination plating, it complies with industry standards for RoHS and REACH. The GBC24DKAI is the perfect solution for demanding applications in aerospace, defense, and industrial sectors.