GBC24DKAS

Heilind Number:SULGBC24DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKAS

Detailed Description

Introducing the GBC24DKAS, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and precision-engineered with phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm and 48 positions across two rows, it offers versatile connectivity options. Featuring a cantilever contact type and right-angle orientation, it allows for space-efficient mounting. Operating at a voltage of 700VAC and amperage of 3A, it guarantees efficient power delivery. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for industrial, telecommunications, and aerospace applications, it's a reliable solution for your connectivity needs.