GBC24DKAT

Heilind Number:SULGBC24DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKAT

Detailed Description

Introducing the GBC24DKAT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding applications. This connector features a rugged PA9T housing and precision-machined phosphor bronze contacts with gold plating, ensuring reliable conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and right-angle orientation offer convenient and secure mating, while the threaded mount type and thru-hole termination method guarantee easy installation. With 48 positions arranged in two rows and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures excellent solderability. Trust the GBC24DKAT for high-reliability connections in aerospace, industrial, and telecommunications systems.