GBC24DKDI

Heilind Number:SULGBC24DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKDI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKDI

Detailed Description

The GBC24DKDI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its dual-row design with a pitch of 2.54mm accommodates 48 positions, making it ideal for complex circuitry. The cantilever contact type and threaded mounting method provide secure connections, while the thru-hole termination allows for easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for various industrial applications. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving efficiency. The matte tin termination plating enhances solderability. Whether used in aerospace, telecommunications, or other hi-rel industries, the GBC24DKDI delivers exceptional performance and reliability.