| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC24DKDN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC24DKDN |
GBC24DKDN
| Heilind Number: | SULGBC24DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC24DKDN |
| ECAD Model: |
Specifications
Detailed Description
GBC24DKDN features a robust design with PA9T and phosphor bronze construction, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector is ideal for high-power applications. Its two rows and 48 positions offer ample connectivity options, while the cantilever contact type and gold plating guarantee efficient signal transmission. The termination method of thru-hole soldering with matte tin plating ensures secure and durable connections. Operating in a wide temperature range of -65 to 125 °C, and with a compact height of 15.49mm and width of 9.4mm, this connector is suitable for various PCB and card edge connectivity needs. Trust in the reliability and performance of the GBC24DKDN for your critical electronic systems.

