GBC24DKDS

Heilind Number:SULGBC24DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKDS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKDS

Detailed Description

Introducing the GBC24DKDS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and two rows of 48 positions each, it offers versatile and efficient PCB integration. The connector, with a voltage rating of 700VAC and operating temperature range of -65 to 125°C, is ideal for demanding industrial applications. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee excellent conductivity and signal integrity. The termination method through-hole and termination plating matte tin make installation hassle-free. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GBC24DKDS is perfect for space-constrained environments. Upgrade your electronic systems with this premium connector, meeting the highest standards of quality and performance.