GBC24DKDT

Heilind Number:SULGBC24DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC24DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC24DKDT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:48
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC24DKDT

Detailed Description

The GBC24DKDT is a high-performance board-to-board PCB connector designed for critical electronic applications. With a durable PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environmental conditions. Featuring a dual-row design with 48 female contacts, it offers ample connectivity options. The contacts are gold-plated for optimal signal transfer, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and data transmission. With a pitch of 2.54mm and a straight orientation, it facilitates easy PCB integration. The connector's matte tin termination plating enhances durability. Meeting stringent quality standards, it is ideal for aerospace, defense, and industrial applications where reliability is paramount. Operating flawlessly in temperatures ranging from -65 to 125°C, the GBC24DKDT guarantees performance in extreme environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trust the GBC24DKDT for secure and efficient board-to-board connectivity in your high-reliability systems.